Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 3.00' (915.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03918

DigiKey Part Number
839-10-03918-ND
Manufacturer
Manufacturer Product Number
10-03918
Description
CBL ASSY 2.5MM PLG-CBL RND 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 3.00' (915.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-03918 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Plug, Right Angle to Wire Leads
Manufacturer
Tensility International Corp
Length
3.00' (915.00mm)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Shielding
Shielded
Connector Type
2.5mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 492
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,21000 Kč80,21 Kč
1068,18100 Kč681,81 Kč
2563,90120 Kč1 597,53 Kč
5060,84800 Kč3 042,40 Kč
10057,93980 Kč5 793,98 Kč
30053,61770 Kč16 085,31 Kč
60051,05908 Kč30 635,45 Kč
1 20048,62349 Kč58 348,19 Kč
2 70045,92231 Kč123 990,24 Kč
Manufacturers Standard Package
Unit Price without VAT:80,21000 Kč
Unit Price with VAT:97,05410 Kč