Cable Assembly 2.5mm ID, 5.5mm OD Jack, Right Angle to Wire Leads Round 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLRA11853M0A00SR(R)

DigiKey Part Number
1939-LLRA11853M0A00SR(R)-ND
Manufacturer
Manufacturer Product Number
LLRA11853M0A00SR(R)
Description
CBL ASSY 2.5MM JACK-CBL RND 10'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack, Right Angle to Wire Leads Round 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Jack, Right Angle to Wire Leads
Manufacturer
GlobTek, Inc.
Length
10.0' (3.05m)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Shielding
Shielded
Connector Type
2.5mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,71000 Kč158,71 Kč
10134,89300 Kč1 348,93 Kč
25126,44280 Kč3 161,07 Kč
50120,40720 Kč6 020,36 Kč
100114,65940 Kč11 465,94 Kč
250107,48172 Kč26 870,43 Kč
500102,35462 Kč51 177,31 Kč
1 00097,47423 Kč97 474,23 Kč
Manufacturers Standard Package
Unit Price without VAT:158,71000 Kč
Unit Price with VAT:192,03910 Kč