
LLR11852M5S712AR(R) | |
|---|---|
DigiKey Part Number | 1939-LLR11852M5S712AR(R)-ND |
Manufacturer | |
Manufacturer Product Number | LLR11852M5S712AR(R) |
Description | CBL ASSY 2.5MM JCK-JCK RND 8.2' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack, Right Angle to Jack, Right Angle Round 8.2' (2.50m) |
Datasheet | Datasheet |
Category | Style Jack, Right Angle to Jack, Right Angle |
Manufacturer GlobTek, Inc. | Length 8.2' (2.50m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Shielded |
Connector Type 2.5mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,66000 Kč | 147,66 Kč |
| 20 | 119,53350 Kč | 2 390,67 Kč |
| 40 | 113,81900 Kč | 4 552,76 Kč |
| 60 | 110,60717 Kč | 6 636,43 Kč |
| 100 | 106,69050 Kč | 10 669,05 Kč |
| 260 | 99,73581 Kč | 25 931,31 Kč |
| 500 | 95,24082 Kč | 47 620,41 Kč |
| 1 000 | 90,69911 Kč | 90 699,11 Kč |
| Unit Price without VAT: | 147,66000 Kč |
|---|---|
| Unit Price with VAT: | 178,66860 Kč |


