Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03919

DigiKey Part Number
839-10-03919-ND
Manufacturer
Manufacturer Product Number
10-03919
Description
CBL ASSY 2.5MM PLUG-CBL RND 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-03919 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug, Right Angle to Wire Leads
Length
6.0' (1.83m)
Cable Type
Round
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 433
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,43000 Kč118,43 Kč
10100,62200 Kč1 006,22 Kč
2594,31480 Kč2 357,87 Kč
5089,80840 Kč4 490,42 Kč
10085,51860 Kč8 551,86 Kč
30079,14077 Kč23 742,23 Kč
60075,36567 Kč45 219,40 Kč
1 20071,77187 Kč86 126,24 Kč
2 70067,78504 Kč183 019,61 Kč
Manufacturers Standard Package
Unit Price without VAT:118,43000 Kč
Unit Price with VAT:143,30030 Kč