Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 3.00' (915.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-05806

DigiKey Part Number
839-10-05806-ND
Manufacturer
Manufacturer Product Number
10-05806
Description
CBL ASSY 2.1 MM PLUG-CBL FLAT 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 3.00' (915.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
3.00' (915.00mm)
Cable Type
Flat
Shielding
Unshielded
Usage
Halogen Free
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 016
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
1066,62700 Kč666,27 Kč
2562,45640 Kč1 561,41 Kč
5059,47060 Kč2 973,53 Kč
10056,63160 Kč5 663,16 Kč
30052,40610 Kč15 721,83 Kč
60049,90490 Kč29 942,94 Kč
1 20047,52443 Kč57 029,32 Kč
2 70044,88431 Kč121 187,64 Kč
Manufacturers Standard Package
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč