Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
What is a Temperature Rise Test?
Why Spring Contact Connectors Matter for LED lights

10-01063

DigiKey Part Number
839-10-01063-ND
Manufacturer
Manufacturer Product Number
10-01063
Description
CBL ASSY 2.1MM PLG-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-01063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Plug to Wire Leads
Manufacturer
Tensility International Corp
Length
6.0' (1.83m)
Packaging
Bulk
Cable Type
Flat
Part Status
Active
Shielding
Unshielded
Connector Type
2.1mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-4101MPD (Memory Protection Devices)548172-4101-ND88,82000 KčParametric Equivalent
9153912P0092Ease Electronics874627-9153912P0092-ND72,44000 KčParametric Equivalent
9153918P0098Ease Electronics984627-9153918P0098-ND75,80000 KčParametric Equivalent
9153919P0099Ease Electronics984627-9153919P0099-ND75,80000 KčParametric Equivalent
In-Stock: 3 707
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
1074,69000 Kč746,90 Kč
2570,00720 Kč1 750,18 Kč
5066,66020 Kč3 333,01 Kč
20060,44485 Kč12 088,97 Kč
40057,55973 Kč23 023,89 Kč
60055,93692 Kč33 562,15 Kč
1 00053,95793 Kč53 957,93 Kč
2 60050,44358 Kč131 153,31 Kč
Manufacturers Standard Package
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč