Image for 9153912P0092 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9153912P0092

DigiKey Part Number
4627-9153912P0092-ND
Manufacturer
Manufacturer Product Number
9153912P0092
Description
CBL ASSY 2.1MM PLG-CBL FLAT 6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
2.1mm ID, 5.5mm OD
Manufacturer
Ease Electronics
Style
Plug to Wire Leads
Series
Length
6.0' (1.83m)
Packaging
Bag
Cable Type
Flat
Part Status
Active
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9153918P0098Ease Electronics984627-9153918P0098-ND75,80000 KčParametric Equivalent
9153919P0099Ease Electronics984627-9153919P0099-ND75,80000 KčParametric Equivalent
053-0184RTensility International Corp4 370839-053-0184R-ND49,35000 KčParametric Equivalent
053-0186RTensility International Corp4 543839-053-0186R-ND94,07000 KčParametric Equivalent
053-0487RTensility International Corp3 584839-053-0487R-ND111,29000 KčParametric Equivalent
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1061,60800 Kč616,08 Kč
2557,75280 Kč1 443,82 Kč
5054,99380 Kč2 749,69 Kč
10052,36690 Kč5 236,69 Kč
25049,08660 Kč12 271,65 Kč
50046,74322 Kč23 371,61 Kč
1 00044,51345 Kč44 513,45 Kč
2 50041,72899 Kč104 322,48 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč