
10-02954 | |
|---|---|
DigiKey Part Number | 839-10-02954-ND |
Manufacturer | |
Manufacturer Product Number | 10-02954 |
Description | CBL ASSY 2.1MM PLG-CBL FLAT 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02954 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 51,02500 Kč | 510,25 Kč |
| 25 | 47,82520 Kč | 1 195,63 Kč |
| 50 | 45,54040 Kč | 2 277,02 Kč |
| 100 | 43,36510 Kč | 4 336,51 Kč |
| 300 | 40,12927 Kč | 12 038,78 Kč |
| 600 | 38,21462 Kč | 22 928,77 Kč |
| 1 200 | 36,39111 Kč | 43 669,33 Kč |
| 2 700 | 34,36906 Kč | 92 796,46 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |




