
10-02956 | |
|---|---|
DigiKey Part Number | 839-10-02956-ND |
Manufacturer | |
Manufacturer Product Number | 10-02956 |
Description | CBL ASSY 2.1MM PLG-CBL FLAT 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02956 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,39700 Kč | 373,97 Kč |
| 25 | 35,05840 Kč | 876,46 Kč |
| 50 | 33,37840 Kč | 1 668,92 Kč |
| 100 | 31,78260 Kč | 3 178,26 Kč |
| 250 | 29,79196 Kč | 7 447,99 Kč |
| 500 | 28,36998 Kč | 14 184,99 Kč |
| 1 000 | 27,01582 Kč | 27 015,82 Kč |
| 2 500 | 25,32544 Kč | 63 313,60 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |




