10-03351 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 204,50144 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 225,94388 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 340,12682 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 240
Unit Price: 279,12000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 203,06950 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 608
Unit Price: 193,30000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 139,77894 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 120,87615 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 143,92446 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 463
Unit Price: 145,60000 Kč
Datasheet
10-033(39,4x,5x)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03351

DigiKey Part Number
839-10-03351-ND
Manufacturer
Manufacturer Product Number
10-03351
Description
CBL ASSY 2.5MM JACK-PLG RND 10'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Round 10.0' (3.05m)
Datasheet
 Datasheet
EDA/CAD Models
10-03351 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Plug
Length
10.0' (3.05m)
Cable Type
Round
Shielding
Unshielded
Usage
Adapter, Extension
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1196,84000 Kč196,84 Kč
10167,26500 Kč1 672,65 Kč
25156,79160 Kč3 919,79 Kč
60147,39300 Kč8 843,58 Kč
120140,35775 Kč16 842,93 Kč
300131,57547 Kč39 472,64 Kč
540126,23443 Kč68 166,59 Kč
1 020120,70066 Kč123 114,67 Kč
Manufacturers Standard Package
Unit Price without VAT:196,84000 Kč
Unit Price with VAT:238,17640 Kč