10-03618 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 204,26582 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 225,68354 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 339,73494 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 196,62000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 217
Unit Price: 278,80000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 202,83552 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 608
Unit Price: 193,08000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 139,61789 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 120,73687 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 460
Unit Price: 145,43000 Kč
Datasheet
10-03618
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03618

DigiKey Part Number
839-10-03618-ND
Manufacturer
Manufacturer Product Number
10-03618
Description
CBL ASSY 2.5MM JACK-PLG RND 10'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Round 10.0' (3.05m)
Datasheet
 Datasheet
EDA/CAD Models
10-03618 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Plug
Length
10.0' (3.05m)
Cable Type
Round
Shielding
Unshielded
Usage
Twist Lock
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500143,75864 Kč71 879,32 Kč
Unit Price without VAT:143,75864 Kč
Unit Price with VAT:173,94795 Kč