
10-03617 | |
|---|---|
DigiKey Part Number | 839-10-03617-ND |
Manufacturer | |
Manufacturer Product Number | 10-03617 |
Description | CBL ASSY 2.5MM JACK-PLG RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03617 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Twist Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 120,87615 Kč | 72 525,69 Kč |
| Unit Price without VAT: | 120,87615 Kč |
|---|---|
| Unit Price with VAT: | 146,26014 Kč |









