10-05996
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-05996

DigiKey Part Number
839-10-05996-ND
Manufacturer
Manufacturer Product Number
10-05996
Description
CBL ASSY 2.5MM JACK-PLG RND 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Round 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-05996 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Plug
Length
6.0' (1.83m)
Cable Type
Round
Shielding
Unshielded
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,60000 Kč145,60 Kč
10123,68900 Kč1 236,89 Kč
25115,93960 Kč2 898,49 Kč
50110,39900 Kč5 519,95 Kč
120103,78725 Kč12 454,47 Kč
36096,04772 Kč34 577,18 Kč
60092,65010 Kč55 590,06 Kč
1 08088,88971 Kč96 000,89 Kč
Manufacturers Standard Package
Unit Price without VAT:145,60000 Kč
Unit Price with VAT:176,17600 Kč