
10-03613 | |
|---|---|
DigiKey Part Number | 839-10-03613-ND |
Manufacturer | |
Manufacturer Product Number | 10-03613 |
Description | CBL ASSY 2.5MM JACK-PLG RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03613 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Twist Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,05000 Kč | 203,05 Kč |
| 10 | 172,45700 Kč | 1 724,57 Kč |
| 25 | 161,65120 Kč | 4 041,28 Kč |
| 90 | 147,68122 Kč | 13 291,31 Kč |
| 180 | 140,63294 Kč | 25 313,93 Kč |
| 270 | 136,66978 Kč | 36 900,84 Kč |
| 540 | 130,15144 Kč | 70 281,78 Kč |
| Unit Price without VAT: | 203,05000 Kč |
|---|---|
| Unit Price with VAT: | 245,69050 Kč |


