

10-02399 | |
|---|---|
DigiKey Part Number | 839-10-02399-ND |
Manufacturer | |
Manufacturer Product Number | 10-02399 |
Description | CBL ASSY 2.5MM JACK-PLG FLAT 20' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Flat 20.0' (6.10m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02399 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 20.0' (6.10m) | |
Cable Type | Flat | |
Shielding | - | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,21000 Kč | 251,21 Kč |
| 10 | 213,52800 Kč | 2 135,28 Kč |
| 25 | 200,15120 Kč | 5 003,78 Kč |
| 60 | 188,15733 Kč | 11 289,44 Kč |
| 120 | 179,17967 Kč | 21 501,56 Kč |
| 300 | 167,96827 Kč | 50 390,48 Kč |
| 540 | 161,15207 Kč | 87 022,12 Kč |
| 1 020 | 154,08890 Kč | 157 170,68 Kč |
| Unit Price without VAT: | 251,21000 Kč |
|---|---|
| Unit Price with VAT: | 303,96410 Kč |



