
10-03337 | |
|---|---|
DigiKey Part Number | 839-10-03337-ND |
Manufacturer | |
Manufacturer Product Number | 10-03337 |
Description | CBL ASSY 2.1MM PLG-CBL RND 15' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 15.0' (4.57m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03337 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 15.0' (4.57m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,19000 Kč | 252,19 Kč |
| 10 | 214,22200 Kč | 2 142,22 Kč |
| 40 | 194,25250 Kč | 7 770,10 Kč |
| 80 | 184,97925 Kč | 14 798,34 Kč |
| 120 | 179,76392 Kč | 21 571,67 Kč |
| 280 | 174,46189 Kč | 48 849,33 Kč |
| Unit Price without VAT: | 252,19000 Kč |
|---|---|
| Unit Price with VAT: | 305,14990 Kč |









