



10-02383 | |
|---|---|
DigiKey Part Number | 839-10-02383-ND |
Manufacturer | |
Manufacturer Product Number | 10-02383 |
Description | CBL ASSY 2.1MM PLG-CBL FLAT 15' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 15.0' (4.57m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02383 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 15.0' (4.57m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,31000 Kč | 183,31 Kč |
| 10 | 155,76300 Kč | 1 557,63 Kč |
| 25 | 146,01160 Kč | 3 650,29 Kč |
| 80 | 134,50013 Kč | 10 760,01 Kč |
| 160 | 128,08125 Kč | 20 493,00 Kč |
| 320 | 121,97081 Kč | 39 030,66 Kč |
| 560 | 117,25284 Kč | 65 661,59 Kč |
| 1 040 | 112,24683 Kč | 116 736,70 Kč |
| Unit Price without VAT: | 183,31000 Kč |
|---|---|
| Unit Price with VAT: | 221,80510 Kč |






