Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 10.0' (3.05m)
What is a Temperature Rise Test?
Why Spring Contact Connectors Matter for LED lights

10-02376

DigiKey Part Number
839-10-02376-ND
Manufacturer
Manufacturer Product Number
10-02376
Description
CBL ASSY 2.1MM PLG-CBL FLAT 10'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 10.0' (3.05m)
Datasheet
 Datasheet
EDA/CAD Models
10-02376 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
10.0' (3.05m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 752
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,91000 Kč174,91 Kč
10148,62400 Kč1 486,24 Kč
25139,31760 Kč3 482,94 Kč
80128,33713 Kč10 266,97 Kč
160122,21231 Kč19 553,97 Kč
320116,38206 Kč37 242,26 Kč
560111,87996 Kč62 652,78 Kč
1 040107,10373 Kč111 387,88 Kč
Manufacturers Standard Package
Unit Price without VAT:174,91000 Kč
Unit Price with VAT:211,64110 Kč