



10-02230 | |
|---|---|
DigiKey Part Number | 839-10-02230-ND |
Manufacturer | |
Manufacturer Product Number | 10-02230 |
Description | CBL ASSY 1.35MM PLG-CBL RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Plug to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.35mm ID, 3.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 70,49000 Kč | 704,90 Kč |
| 25 | 66,05960 Kč | 1 651,49 Kč |
| 50 | 62,90160 Kč | 3 145,08 Kč |
| 120 | 59,13383 Kč | 7 096,06 Kč |
| 360 | 54,72194 Kč | 19 699,90 Kč |
| 600 | 52,78547 Kč | 31 671,28 Kč |
| 1 080 | 50,64251 Kč | 54 693,91 Kč |
| 2 520 | 47,70637 Kč | 120 220,05 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |










