Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Round 3.00' (915.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Round 3.00' (915.00mm)
Compare Tensility 2 Conductor and 10 Conductor UL 2464 Wire
Visualize a 2 Conductor UL 2464 Wire

10-02246

DigiKey Part Number
839-10-02246-ND
Manufacturer
Manufacturer Product Number
10-02246
Description
CBL ASSY 2.5MM JACK-CBL RND 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Round 3.00' (915.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-02246 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Wire Leads
Length
3.00' (915.00mm)
Cable Type
Round
Shielding
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
1061,20900 Kč612,09 Kč
2557,37480 Kč1 434,37 Kč
5054,63680 Kč2 731,84 Kč
24048,90696 Kč11 737,67 Kč
48046,57313 Kč22 355,10 Kč
72045,26003 Kč32 587,22 Kč
1 20043,65869 Kč52 390,43 Kč
2 64041,29845 Kč109 027,91 Kč
Manufacturers Standard Package
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč