
HSTT19-48-Q45 | |
|---|---|
DigiKey Part Number | 298-13472-ND |
Manufacturer | |
Manufacturer Product Number | HSTT19-48-Q45 |
Description | HEATSHRINK 3/16" X 4' GREEN/YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Green, Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 120 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,89000 Kč | 182,89 Kč |
| 2 | 179,01000 Kč | 358,02 Kč |
| 3 | 176,73333 Kč | 530,20 Kč |
| 5 | 173,90600 Kč | 869,53 Kč |
| 7 | 172,09429 Kč | 1 204,66 Kč |
| 10 | 170,16800 Kč | 1 701,68 Kč |
| Unit Price without VAT: | 182,89000 Kč |
|---|---|
| Unit Price with VAT: | 221,29690 Kč |











