Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT19-48-Q4 | |
|---|---|
DigiKey Part Number | 298-13471-ND |
Manufacturer | |
Manufacturer Product Number | HSTT19-48-Q4 |
Description | HEATSHRINK 3/16" X 4' YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670140 | Molex | 0 | 0192670140-ND | 6,91570 Kč | Parametric Equivalent |
| F2213/16 YL103 | Alpha Wire | 146 | F2213/16YL103-ND | 96,59000 Kč | Parametric Equivalent |
| F221V3/16 YL103 | Alpha Wire | 255 | F221V3/16YL103-ND | 100,16000 Kč | Parametric Equivalent |
| FP301-3/16-48"-YELLOW-250 PCS | 3M | 0 | FP301-3/16-48-YELLOW-250PCS-ND | 52,97460 Kč | Parametric Equivalent |
| FP301-3/16-48"-YELLOW-HDR-25 PCS | 3M | 0 | FP301-3/16-48"-YELLOW-HDR-25PCS-ND | 81,49760 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 2 | 112,44500 Kč | 224,89 Kč |
| 3 | 111,08000 Kč | 333,24 Kč |
| 5 | 109,31600 Kč | 546,58 Kč |
| 7 | 108,14000 Kč | 756,98 Kč |
| 10 | 106,94300 Kč | 1 069,43 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |
















