
HSTT19-48-Q10 | |
|---|---|
DigiKey Part Number | 298-13468-ND |
Manufacturer | |
Manufacturer Product Number | HSTT19-48-Q10 |
Description | HEATSHRINK 3/16" X 4' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/16 WH103 | Alpha Wire | 309 | F2213/16WH103-ND | 140,77000 Kč | Parametric Equivalent |
| F221V3/16 WH103 | Alpha Wire | 17 | F221V3/16WH103-ND | 99,48000 Kč | Parametric Equivalent |
| FP301-3/16-48"-WHITE-250 PCS | 3M | 250 | FP301-3/16-48-WHITE-250PCS-ND | 54,82912 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,08000 Kč | 114,08 Kč |
| 2 | 111,68000 Kč | 223,36 Kč |
| 3 | 110,32667 Kč | 330,98 Kč |
| 5 | 108,57400 Kč | 542,87 Kč |
| 7 | 107,40571 Kč | 751,84 Kč |
| 10 | 106,21700 Kč | 1 062,17 Kč |
| Unit Price without VAT: | 114,08000 Kč |
|---|---|
| Unit Price with VAT: | 138,03680 Kč |












