Parametric Equivalent

HSTT19-C10 | |
|---|---|
DigiKey Part Number | 298-13637-ND |
Manufacturer | |
Manufacturer Product Number | HSTT19-C10 |
Description | HEATSHRINK 3/16" X 100' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 White 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-60295 | HellermannTyton | 0 | 309-60295-ND | 165,32565 Kč | Similar |
| FP-301-3/16-WHITE-100' | 3M | 0 | 3M157979-100-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 441,44000 Kč | 2 441,44 Kč |
| 2 | 2 388,52500 Kč | 4 777,05 Kč |
| 3 | 2 358,00667 Kč | 7 074,02 Kč |
| 5 | 2 320,15400 Kč | 11 600,77 Kč |
| 7 | 2 295,53143 Kč | 16 068,72 Kč |
| 10 | 2 269,71600 Kč | 22 697,16 Kč |
| Unit Price without VAT: | 2 441,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 954,14240 Kč |











