309-60295 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 2 441,44000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 White 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-60295

DigiKey Part Number
309-60295-ND
Manufacturer
Manufacturer Product Number
309-60295
Description
HEATSHRINK 3/16"X50' WH
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 White 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.094" (2.40mm)
Mfr
Recovered Wall Thickness
0.019" (0.48mm)
Series
Material
Packaging
Spool
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
50.0' (15.2m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
0.189" (4.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT19-C10Panduit Corp0298-13637-ND2 441,44000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 3/16"X50' BK
In-Stock: 0
Unit Price: 261,85000 Kč
HEATSHRINK 3/16"X50' YEL
In-Stock: 0
Unit Price: 165,32565 Kč
HEATSHRINK 3/16"X50' GRN
In-Stock: 0
Unit Price: 205,00030 Kč
HEATSHRINK 3/16"X50' CL
In-Stock: 0
Unit Price: 198,00525 Kč
HEATSHRINK 3/16"X50' RD
In-Stock: 0
Unit Price: 159,74020 Kč