
309-60294 | |
|---|---|
DigiKey Part Number | 309-60294-ND |
Manufacturer | |
Manufacturer Product Number | 309-60294 |
Description | HEATSHRINK 3/16"X50' BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.094" (2.40mm) |
Mfr | Recovered Wall Thickness 0.019" (0.48mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 50.0' (15.2m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.189" (4.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT19-C | Panduit Corp | 1 | 298-13636-ND | 2 331,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,85000 Kč | 261,85 Kč |
| 2 | 240,74000 Kč | 481,48 Kč |
| 3 | 229,22667 Kč | 687,68 Kč |
| 5 | 215,52400 Kč | 1 077,62 Kč |
| 7 | 206,95000 Kč | 1 448,65 Kč |
| 10 | 198,22100 Kč | 1 982,21 Kč |
| Unit Price without VAT: | 261,85000 Kč |
|---|---|
| Unit Price with VAT: | 316,83850 Kč |







