HSTT19-C6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 57
Unit Price: 114,86000 Kč
Datasheet
Image for HSTT19-C6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT19-C6

DigiKey Part Number
298-21611-ND
Manufacturer
Manufacturer Product Number
HSTT19-C6
Description
HEATSHRINK 3/16" X 100' BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 3/16" X 100' BLACK
In-Stock: 1
Unit Price: 2 331,41000 Kč
HEATSHRINK 3/16" X 100' WHITE
In-Stock: 0
Unit Price: 2 441,44000 Kč
HEATSHRINK 3/16" X 100' RED
In-Stock: 0
Unit Price: 2 441,44000 Kč
HEATSHRINK 3/16" X 100' YELLOW
In-Stock: 0
Unit Price: 1 299,36000 Kč
HEATSHRINK 3/16" X 100' GREEN
In-Stock: 0
Unit Price: 2 249,94000 Kč
Alternate Length
HEATSHRINK 3/16" X 4' BLUE
In-Stock: 57
Unit Price: 114,86000 Kč
HEATSHRINK 3/16" X 1000' BLUE
In-Stock: 0
Unit Price: