Parametric Equivalent

HSTT19-C5 | |
|---|---|
DigiKey Part Number | 298-13638-ND |
Manufacturer | |
Manufacturer Product Number | HSTT19-C5 |
Description | HEATSHRINK 3/16" X 100' GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Green 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-60297 | HellermannTyton | 0 | 309-60297-ND | 205,00030 Kč | Similar |
| FP301-3/16-100'-GREEN-SPOOL | 3M | 0 | 3M157977-100-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 249,94000 Kč | 2 249,94 Kč |
| Unit Price without VAT: | 2 249,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 722,42740 Kč |










