0192670140 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 193
Unit Price: 96,59000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 258
Unit Price: 100,16000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 39,08568 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 81,49760 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 12
Unit Price: 114,86000 Kč
Datasheet
Image for 0192670140 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670140

DigiKey Part Number
0192670140-ND
Manufacturer
Manufacturer Product Number
0192670140
Description
HEATSHRINK 3/16" X 4' YELLOW
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2006,50100 Kč1 300,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,50100 Kč
Unit Price with VAT:7,86621 Kč
Alternate Color
HEATSHRINK 3/16" X 4' BLACK
In-Stock: 0
Unit Price: 8,06220 Kč
HEATSHRINK 3/16" X 4' WHITE
In-Stock: 0
Unit Price: 6,50100 Kč
HEATSHRINK 3/16" X 4' BLUE
In-Stock: 0
Unit Price: 8,06220 Kč
HEATSHRINK 3/16" X 4' CLEAR
In-Stock: 0
Unit Price: 12,50325 Kč