0192670138 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: 5,39229 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 406
Unit Price: 96,59000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 36
Unit Price: 100,16000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 77,53320 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 57
Unit Price: 114,86000 Kč
Datasheet
Image for 0192670138 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670138

DigiKey Part Number
0192670138-ND
Manufacturer
Manufacturer Product Number
0192670138
Description
HEATSHRINK 3/16" X 4' BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2008,06220 Kč1 612,44 Kč
Manufacturers Standard Package
Unit Price without VAT:8,06220 Kč
Unit Price with VAT:9,75526 Kč
Alternate Color
HEATSHRINK 3/16" X 4' BLACK
In-Stock: 0
Unit Price: 8,06220 Kč
HEATSHRINK 3/16" X 4' WHITE
In-Stock: 0
Unit Price: 6,50100 Kč
HEATSHRINK 3/16" X 4' CLEAR
In-Stock: 0
Unit Price: 12,50325 Kč
HEATSHRINK 3/16" X 4' YELLOW
In-Stock: 0
Unit Price: 6,50100 Kč