HSTT19-Q45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 196
Unit Price: 182,89000 Kč
Datasheet
Image for HSTT19-Q45 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT19-Q45

DigiKey Part Number
HSTT19-Q45-ND
Manufacturer
Manufacturer Product Number
HSTT19-Q45
Description
HEATSHRINK 3/16" X 25' GRN/YLW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Green, Yellow 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
120 Months
Length
25.0' (7.6m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.187" (4.75mm)
Base Product Number
Inner Diameter - Recovered
0.093" (2.36mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT19-48-Q45Panduit Corp196298-13472-ND182,89000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 3/16" X 25' BLACK
In-Stock: 0
Unit Price: 885,70000 Kč
HEATSHRINK 3/16" X 25' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK 3/16" X 25' CLEAR
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 3/16" X 4' GREEN/YLW
In-Stock: 196
Unit Price: 182,89000 Kč
HEATSHRNK 3/16" X 1000' GRN/YLW
In-Stock: 0
Unit Price: 29 841,52000 Kč