
10-03930 | |
|---|---|
DigiKey Part Number | 839-10-03930-ND |
Manufacturer | |
Manufacturer Product Number | 10-03930 |
Description | CBL ASSY 2.5MM JACK-CBL RND 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Round 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03930 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 80,75800 Kč | 807,58 Kč |
| 25 | 75,70200 Kč | 1 892,55 Kč |
| 50 | 72,08620 Kč | 3 604,31 Kč |
| 100 | 68,64250 Kč | 6 864,25 Kč |
| 400 | 62,24648 Kč | 24 898,59 Kč |
| 800 | 59,27735 Kč | 47 421,88 Kč |
| 1 200 | 57,60662 Kč | 69 127,94 Kč |
| 2 800 | 54,26753 Kč | 151 949,08 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |






