
AB-FH02430-19712-8A1-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FH02430-19712-8A1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FH02430-19712-8A1-12S |
Description | LED MOD AB-FH WH LNR STRP 3000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FH White, Warm Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 330mA |
Manufacturer American Bright Optoelectronics Corporation | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 24V |
Packaging Strip | Lumens/Watt @ Current - Test 45 lm/W |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Features IP67 |
Color White, Warm | Size / Dimension 304.80mm L x 12.00mm W |
CCT (K) 3000K | Height 6.00mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 360lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,38000 Kč | 239,38 Kč |
| 10 | 184,65600 Kč | 1 846,56 Kč |
| 100 | 152,73320 Kč | 15 273,32 Kč |
| 500 | 138,84508 Kč | 69 422,54 Kč |
| 1 000 | 134,33974 Kč | 134 339,74 Kč |
| Unit Price without VAT: | 239,38000 Kč |
|---|---|
| Unit Price with VAT: | 289,64980 Kč |


