
10-00662 | |
|---|---|
DigiKey Part Number | 839-10-00662-ND |
Manufacturer | |
Manufacturer Product Number | 10-00662 |
Description | CBL USB2.0 MIN B RCP-A PLG 0.33' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini B Female to A Male 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-00662 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.33' (100.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 69,62900 Kč | 696,29 Kč |
| 25 | 65,26160 Kč | 1 631,54 Kč |
| 50 | 62,14140 Kč | 3 107,07 Kč |
| 100 | 59,17450 Kč | 5 917,45 Kč |
| 250 | 55,46832 Kč | 13 867,08 Kč |
| 500 | 52,82130 Kč | 26 410,65 Kč |
| 1 000 | 50,30134 Kč | 50 301,34 Kč |
| 2 500 | 47,15521 Kč | 117 888,02 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |










