
10-00655 | |
|---|---|
DigiKey Part Number | 839-10-00655-ND |
Manufacturer | |
Manufacturer Product Number | 10-00655 |
Description | CBL USB2.0 MINI A RCPT-MCR B PLG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini A Female to Micro B Male 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-00655 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.33' (100.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,11300 Kč | 781,13 Kč |
| 25 | 73,21600 Kč | 1 830,40 Kč |
| 50 | 69,72180 Kč | 3 486,09 Kč |
| 100 | 66,39150 Kč | 6 639,15 Kč |
| 250 | 62,23388 Kč | 15 558,47 Kč |
| 500 | 59,26476 Kč | 29 632,38 Kč |
| 1 000 | 56,43758 Kč | 56 437,58 Kč |
| 2 500 | 52,90799 Kč | 132 269,98 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |











