USB 2.0 Cable Mini B Female to Mini B Male 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMUMB5X-03M

DigiKey Part Number
5073-CSMUMB5X-03M-ND
Manufacturer
Manufacturer Product Number
CSMUMB5X-03M
Description
CA USB MB5 M/F EXT .3M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Mini B Female to Mini B Male 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1530,62000 Kč530,62 Kč
10451,05800 Kč4 510,58 Kč
25422,80720 Kč10 570,18 Kč
50402,63660 Kč20 131,83 Kč
100383,42980 Kč38 342,98 Kč
250359,44796 Kč89 861,99 Kč
500342,31528 Kč171 157,64 Kč
Manufacturers Standard Package
Unit Price without VAT:530,62000 Kč
Unit Price with VAT:642,05020 Kč