
10-00664 | |
|---|---|
DigiKey Part Number | 839-10-00664-ND |
Manufacturer | |
Manufacturer Product Number | 10-00664 |
Description | CBL USB2.0 MINI B RCPT-MCR B PLG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini B Female to Micro B Male 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-00664 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.33' (100.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,07100 Kč | 780,71 Kč |
| 25 | 73,18240 Kč | 1 829,56 Kč |
| 50 | 69,68820 Kč | 3 484,41 Kč |
| 100 | 66,35790 Kč | 6 635,79 Kč |
| 250 | 62,20364 Kč | 15 550,91 Kč |
| 500 | 59,23578 Kč | 29 617,89 Kč |
| 1 000 | 56,40987 Kč | 56 409,87 Kč |
| 2 500 | 52,88187 Kč | 132 204,67 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |









