USB 2.0 Cable Mini B Female to B Male 0.33' (100.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-00663

DigiKey Part Number
839-10-00663-ND
Manufacturer
Manufacturer Product Number
10-00663
Description
CBL USB2.0 MIN B RCP-B PLG 0.33'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Mini B Female to B Male 0.33' (100.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10-00663 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
0.33' (100.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
1075,80300 Kč758,03 Kč
2571,05720 Kč1 776,43 Kč
5067,66400 Kč3 383,20 Kč
10064,43030 Kč6 443,03 Kč
25060,39612 Kč15 099,03 Kč
50057,51394 Kč28 756,97 Kč
1 00054,77076 Kč54 770,76 Kč
2 50051,34490 Kč128 362,25 Kč
Manufacturers Standard Package
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč
Alternate Color
CBL USB2.0 MIN B RCP-B PLG 0.33'
In-Stock: 0
Unit Price: 61,52078 Kč