10-00781 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Tensility International Corp
In Stock: 570
Unit Price: 81,89000 Kč
Datasheet
USB 2.0 Cable Mini B Female to A Male 0.33' (100.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-00781

DigiKey Part Number
839-10-00781-ND
Manufacturer
Manufacturer Product Number
10-00781
Description
CBL USB2.0 MIN B RCP-A PLG 0.33'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Mini B Female to A Male 0.33' (100.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10-00781 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
0.33' (100.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50059,81406 Kč29 907,03 Kč
Manufacturers Standard Package
Unit Price without VAT:59,81406 Kč
Unit Price with VAT:72,37501 Kč
Alternate Color
CBL USB2.0 MIN B RCP-A PLG 0.33'
In-Stock: 570
Unit Price: 81,89000 Kč