Network Switch - Unmanaged 8 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW040000000

DigiKey Part Number
4703-TSW040000000-ND
Manufacturer
Manufacturer Product Number
TSW040000000
Description
UNMANAGED 8-PORT POE+ SWITCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
8
Manufacturer
Teltonika
Copper Type
10/100
Series
PoE Ports
8
Packaging
Box
Connector Type
RJ45
Part Status
Active
Voltage - Input
7V ~ 57V
Type
Switch - Unmanaged
Ingress Protection
IP30
Configuration
Fixed
Mounting Type
DIN Rail, Wall Mount
Number of Ports
8
Operating Temperature
-40°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 406,87000 Kč1 406,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 406,87000 Kč
Unit Price with VAT:1 702,31270 Kč