
Category | Copper Ports 8 |
Manufacturer Teltonika | Copper Type 10/100 |
Series | Connector Type RJ45 |
Packaging Box | Voltage - Input 7V ~ 57V |
Part Status Active | Ingress Protection IP30 |
Type Switch - Unmanaged | Mounting Type DIN Rail, Wall Mount |
Configuration Fixed | Operating Temperature -40°C ~ 75°C |
Number of Ports 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 112,89000 Kč | 1 112,89 Kč |
| Unit Price without VAT: | 1 112,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 346,59690 Kč |



