Network Switch - Unmanaged 5 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSF010000000

DigiKey Part Number
4703-TSF010000000-ND
Manufacturer
Manufacturer Product Number
TSF010000000
Description
FLAT COMPACT ETHERNET SWITCH DIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
5
Manufacturer
Teltonika
Copper Type
10/100
Series
Connector Type
RJ45
Packaging
Box
Voltage - Input
7V ~ 57V
Part Status
Active
Ingress Protection
IP30
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 75°C
Number of Ports
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1860,92000 Kč860,92 Kč
Manufacturers Standard Package
Unit Price without VAT:860,92000 Kč
Unit Price with VAT:1 041,71320 Kč