802.11e/WMM, ARP, Azure, DHCP, DLMS Client, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SFTP, SMPP, SMTP, SNMP, SSH, SSL/TLS, TCP, Telnet, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, WAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUT140000000

DigiKey Part Number
4703-RUT140000000-ND
Manufacturer
Manufacturer Product Number
RUT140000000
Description
RUT140 WIFI ROUTER - 3-PIN POWE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
802.11e/WMM, ARP, Azure, DHCP, DLMS Client, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SFTP, SMPP, SMTP, SNMP, SSH, SSL/TLS, TCP, Telnet, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, WAN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
802.11e/WMM, ARP, Azure, DHCP, DLMS Client, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SFTP, SMPP, SMTP, SNMP, SSH, SSL/TLS, TCP, Telnet, UDP, UPNP, VRRP, WOL
Manufacturer
Teltonika
Applications
General Purpose
Series
Interface
Ethernet, LAN, RJ-45, WAN
Packaging
Bulk
Data Rate (Max)
100Mbps
Part Status
Active
Features
IP30
Function
Router
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 574,85000 Kč1 574,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 574,85000 Kč
Unit Price with VAT:1 905,56850 Kč