Image for RUT142000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUT142000000

DigiKey Part Number
4703-RUT142000000-ND
Manufacturer
Manufacturer Product Number
RUT142000000
Description
RUT142 WIFI ROUTER - 3-PIN POWER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
802.11e/WMM, ARP, Azure, DHCP, DLMS Client, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, RS-485, WAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
802.11e/WMM, ARP, Azure, DHCP, DLMS Client, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL
Frequency
-
Applications
General Purpose
Interface
Ethernet, LAN, RJ-45, RS-485, WAN
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 658,84000 Kč1 658,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 658,84000 Kč
Unit Price with VAT:2 007,19640 Kč