
Category | VSWR 2 |
Manufacturer Teltonika | Gain 3dBi, 3dBi |
Packaging Box | Features Cable - 1.5m |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard General ISM | Ingress Protection IP50 |
Frequency Group Wide Band | Mounting Type Magnetic |
Frequency (Center/Band) 2.45GHz, 5.4GHz | Height (Max) 3.484" (88.50mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.95GHz ~ 5.85GHz | Applications General Purpose |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |






