
ANT-5GW-MMG1-SMA-1 | |
|---|---|
DigiKey Part Number | 343-ANT-5GW-MMG1-SMA-1-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GW-MMG1-SMA-1 |
Description | RF ANT 5G CELLULAR MAG 1M SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Cellular, ISM, LTE, NB-IoT Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | ANT-5GW-MMG1-SMA-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 750.5MHz, 842.5MHz, 1.175GHz, 1.593GHz, 1.9475GHz, 2.495GHz, 3.75GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 8 | |
VSWR | 2, 2.1, 2.2, 2.3, 2.7, 2.9, 3.1, 3.6 | |
Return Loss | - | |
Gain | -0.4dBi, 2.5dBi, 2.5dBi, 2.5dBi, -1.5dBi, 2.1dBi, 1.7dBi, 3.5dBi | |
Power - Max | 10 W | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.260" (82.80mm) | |
Applications | 2G, 3G, 4G, 5G, Cellular, ISM, LTE, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |








