
GA.111.101111 | |
|---|---|
DigiKey Part Number | 931-1536-ND |
Manufacturer | |
Manufacturer Product Number | GA.111.101111 |
Description | 3DBI MINI MAGNETIC MOUNT 698 960 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GSM, LTE, PCS, UMTS Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | GA.111.101111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 859MHz, 920MHz, 1.45GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.495GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | -5dB | |
Gain | -0.74dBi, 1.42dBi, 0.55dBi, 0.8dBi, 1.16dBi, 1.89dBi, 1.89dBi, 1.06dBi | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.307" (7.80mm) | |
Applications | DCS, GSM, LTE, PCS, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,84000 Kč | 366,84 Kč |
| 10 | 291,15800 Kč | 2 911,58 Kč |
| 25 | 272,24320 Kč | 6 806,08 Kč |
| 100 | 251,44900 Kč | 25 144,90 Kč |
| 250 | 241,53748 Kč | 60 384,37 Kč |
| 500 | 235,56438 Kč | 117 782,19 Kč |
| Unit Price without VAT: | 366,84000 Kč |
|---|---|
| Unit Price with VAT: | 443,87640 Kč |




