


RUTM10000000 | |
|---|---|
DigiKey Part Number | 4703-RUTM10000000-ND |
Manufacturer | |
Manufacturer Product Number | RUTM10000000 |
Description | WIRED WI-FI ROUTER 802.11B/G/N/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Category | Function Router |
Manufacturer Teltonika | Modulation or Protocol 802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, RJ-45, USB, WAN |
Part Status Active | Data Rate (Max) 867Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 044,71000 Kč | 3 044,71 Kč |
| Unit Price without VAT: | 3 044,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 684,09910 Kč |









