
RUTM08000000 | |
|---|---|
DigiKey Part Number | 4703-RUTM08000000-ND |
Manufacturer | |
Manufacturer Product Number | RUTM08000000 |
Description | ENET-TO-ENET IND VPN ROUTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL Router EU Carriers Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Category | Function Router |
Manufacturer Teltonika | Modulation or Protocol ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, RJ-45, USB, WAN |
Part Status Active | Features IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 288,78000 Kč | 2 288,78 Kč |
| Unit Price without VAT: | 2 288,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 769,42380 Kč |









