
Category | Fiber Ports 2 |
Manufacturer Teltonika | Fiber Type SFP |
Series | SFP/XFP Ports 2 |
Packaging Box | SFP/XFP Type SFP |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Unmanaged | Voltage - Input 7V ~ 57V |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 10 | Mounting Type DIN Rail, Wall Mount |
Copper Ports 8 | Operating Temperature -40°C ~ 75°C |
Copper Type 10/100/1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 064,69000 Kč | 2 064,69 Kč |
| Unit Price without VAT: | 2 064,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 498,27490 Kč |











